onsemi NV25160DTVLT3G, 16 kB EEPROM 8-Pin TSSOP-8 SPI
- RS Stock No.:
- 327-802
- Mfr. Part No.:
- NV25160DTVLT3G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $4.40
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$8.92
(exc. GST)
$9.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.892 | $8.92 | - |
| 100 - 240 | $0.848 | $8.48 | $4.40 |
| 250 - 490 | $0.786 | $7.86 | $26.50 |
| 500 - 990 | $0.723 | $7.23 | $84.50 |
| 1000 + | $0.696 | $6.96 | $196.00 |
*price indicative
- RS Stock No.:
- 327-802
- Mfr. Part No.:
- NV25160DTVLT3G
- Brand:
- onsemi
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
| Brand | onsemi | |
| Product Type | EEPROM | |
| Memory Size | 16kB | |
| Interface Type | SPI | |
| Package Type | TSSOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 8Kx8 | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, Pb-Free | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type EEPROM | ||
Memory Size 16kB | ||
Interface Type SPI | ||
Package Type TSSOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 8Kx8 | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, Pb-Free | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 Grade 1 | ||
- COO (Country of Origin):
- PH
The ON Semiconductor EEPROM Serial SPI Low Voltage Automotive Grade 1 device is organized in 1K/2K/4K/8Kx8 bits and features a 32-byte page write buffer. It supports the Serial Peripheral Interface (SPI) protocol and is enabled through a Chip Select (CS) input, with clock (SCK), data input (SI), and data output (SO) lines for communication.
Self timed write cycle
Hardware and software protection
Related links
- onsemi, 16 kB EEPROM 8-Pin TSSOP-8 SPI
- onsemi NV25320DTVLT3G, 32 kB EEPROM 8-Pin TSSOP-8 SPI
- STMicroelectronics M95M02E-FDW6TP, 256 kB EEPROM 8-Pin TSSOP-8 SPI
- Microchip AT25512-TH-B, 64 kB EEPROM 8-Pin TSSOP-8 SPI
- ROHM BR25H160FVT-5ACE2, 16 kB EEPROM 8-Pin TSSOP-B8 SPI
- onsemi, 16 kB EEPROM 8-Pin SOIC-8 SPI
- onsemi NV25160DWVLT3G, 16 kB EEPROM 8-Pin SOIC-8 SPI
- ROHM BR25G160FVT-5E2, 16 kB EEPROM 8-Pin TSSOP-B8 SPI