onsemi NV25160DWVLT3G, 16 kB EEPROM 8-Pin SOIC-8 SPI

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$8.92

(exc. GST)

$9.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$0.892$8.92-
100 - 240$0.848$8.484%
250 - 490$0.786$7.8611%
500 - 990$0.723$7.2318%
1000 +$0.697$6.9721%

*price indicative

Packaging Options:
RS Stock No.:
327-799
Mfr. Part No.:
NV25160DWVLT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

EEPROM

Memory Size

16kB

Interface Type

SPI

Package Type

SOIC-8

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

10MHz

Organisation

128K x 8 bit

Number of Bits per Word

8

Series

NV25M01

Standards/Approvals

RoHS, Pb-Free

Number of Words

128k

Automotive Standard

AEC-Q100 Grade 2

Data Retention

100year

Supply Current

3mA

COO (Country of Origin):
PH
The ON Semiconductor EEPROM Serial SPI Low Voltage Automotive Grade 1 device is organized in 1K/2K/4K/8Kx8 bits and features a 32-byte page write buffer. It supports the Serial Peripheral Interface (SPI) protocol and is enabled through a Chip Select (CS) input, with clock (SCK), data input (SI), and data output (SO) lines for communication.

Self timed write cycle

Hardware and software protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy