TE Connectivity PCI & PCIe Series Straight Edge Connector, Through Hole, 120-Contacts, 1.27 mm Pitch, 2 Row, Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.92

(exc. GST)

$12.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 52$10.92
53 - 104$10.63
105 +$10.49

*price indicative

Packaging Options:
RS Stock No.:
681-2161
Mfr. Part No.:
5145154-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Orientation

Straight

Product Type

Edge Connector

Current

1A

Number of Contacts

120

Number of Rows

2

Pitch

1.27mm

Mount Type

Through Hole

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

85°C

Voltage

203V ac

Housing Material

Thermoplastic

Standards/Approvals

No

Series

PCI & PCIe

Card Type

PCI

TE Connectivity 1.27mm PCI Card Edge Connectors


PCI PCB mount card edge connectors with a 1.27mm pitch. These PCI PCB mount card edge connectors are available with a 32 bit or 64 bit (stock number 745-5703) bus width and are MADE from white thermoplastic with hold down pylons to aid PCB retention (stock numbers 745-5703 has 3 pylons, all the others have 2).

Memory Card Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy