Amphenol Communications Solutions Mini CE Series Straight Edge Connector, Surface, 84-Contacts, 600 μm Pitch, 2 Row
- RS Stock No.:
- 262-4587
- Mfr. Part No.:
- ME1008413402201
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-4587
- Mfr. Part No.:
- ME1008413402201
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Current | 1.1A | |
| Number of Contacts | 84 | |
| Number of Rows | 2 | |
| Pitch | 600μm | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Voltage | 29V | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | High Temperature Thermoplastic Polyester | |
| Standards/Approvals | RoHS | |
| Series | Mini CE | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Current 1.1A | ||
Number of Contacts 84 | ||
Number of Rows 2 | ||
Pitch 600μm | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Voltage 29V | ||
Maximum Operating Temperature 85°C | ||
Housing Material High Temperature Thermoplastic Polyester | ||
Standards/Approvals RoHS | ||
Series Mini CE | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions high density, high speed, 0.60mm pitch card edge connector is suitable for new generation small form factor system. This fine pitch solution offers multiple BTB applications like right angle, mezzanine and coplanar and support cable interconnect options.
Discrete pin design
Related links
- Amphenol Communications Solutions Mini CE Series Straight Edge Connector 84-Contacts 2 Row
- Amphenol Communications Solutions Mini CE Series Right Angle Edge Connector 84-Contacts 2 Row
- Amphenol Communications Solutions Mini CE Series Straight Edge Connector 56-Contacts 2 Row
- Amphenol Communications Solutions Mini CE Series Straight Edge Connector 168-Contacts 2 Row
- Amphenol Communications Solutions Mini CE Series Vertical Edge Connector 168-Contacts 2 Row
- Amphenol Communications Solutions Mini CE Series Vertical Edge Connector 140-Contacts 2 Row
- Amphenol Communications Solutions Mini CE Series Vertical Edge Connector 56-Contacts 2 Row
- Amphenol Communications Solutions Mini CE Series Vertical Edge Connector 48-Contacts 2 Row
