TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female, Surface, 67-Contacts, 500 μm Pitch, 2 Row, Solder
- RS Stock No.:
- 241-1332
- Mfr. Part No.:
- 2199230-4
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $2.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.01
(exc. GST)
$13.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 920 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.402 | $12.01 | - |
| 50 - 95 | $2.344 | $11.72 | $2.90 |
| 100 - 245 | $2.286 | $11.43 | $11.60 |
| 250 + | $2.23 | $11.15 | $43.00 |
*price indicative
- RS Stock No.:
- 241-1332
- Mfr. Part No.:
- 2199230-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Number of Contacts | 67 | |
| Current | 500mA | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Gold | |
| Minimum Operating Temperature | -80°C | |
| Keying Way | Yes | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | -40°C | |
| Voltage | 50V | |
| Standards/Approvals | RoHS | |
| Housing Material | High Temperature Thermoplastic | |
| Series | M.2 NGFF | |
| Card Type | PCI | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Number of Contacts 67 | ||
Current 500mA | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 500μm | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Gold | ||
Minimum Operating Temperature -80°C | ||
Keying Way Yes | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature -40°C | ||
Voltage 50V | ||
Standards/Approvals RoHS | ||
Housing Material High Temperature Thermoplastic | ||
Series M.2 NGFF | ||
Card Type PCI | ||
- COO (Country of Origin):
- CN
The TE Connectivity an edge connector or card edge connector is a female socket which mates directly with the edge part of single or double-sided PCB (Printed Circuit Board). The edge of the PCB has metallic tracks on it that engage with the contacts in the socket to provide an external electrical connection.
EU RoHS complaint
EU ELV complaint
Related links
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female 67-Contacts 2 Row,
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector 67-Contacts 2 Row
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector 67-Contacts 2 Row, Surface Mount
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female 67-Contacts 2 Row
- Amphenol ICC 10128794-004RLF Series Right Angle Edge Connector Female 67-Contacts 2 Row,
- Amphenol ICC 10128798-005RLF Series Right Angle Edge Connector Female 67-Contacts 2 Row,
- TE Connectivity Right Angle Edge Connector 67-Contacts 2 Row
- Amphenol Communications Solutions M.2 Series Right Angle Edge Connector Female 67-Contacts 2 Row,
