Amphenol ICC 10128794-004RLF Series Right Angle Edge Connector Female, Surface, 67-Contacts, 500 μm Pitch, 2 Row, Solder
- RS Stock No.:
- 798-734
- Mfr. Part No.:
- 10128794-004RLF
- Brand:
- Amphenol ICC
Subtotal (1 reel of 1100 units)*
$6,147.20
(exc. GST)
$6,761.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $6,147.20 | $5.588 |
*price indicative
- RS Stock No.:
- 798-734
- Mfr. Part No.:
- 10128794-004RLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Orientation | Right Angle | |
| Product Type | Edge Connector | |
| Number of Contacts | 67 | |
| Current | 500mA | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Card Thickness | 800μm | |
| Keying Way | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Voltage | 50V ac | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | UL | |
| Series | 10128794-004RLF | |
| Card Type | Dual Edge | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Orientation Right Angle | ||
Product Type Edge Connector | ||
Number of Contacts 67 | ||
Current 500mA | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 500μm | ||
Mount Type Surface | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Card Thickness 800μm | ||
Keying Way Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Voltage 50V ac | ||
Housing Material Thermoplastic | ||
Standards/Approvals UL | ||
Series 10128794-004RLF | ||
Card Type Dual Edge | ||
- COO (Country of Origin):
- CN
The Amphenol PCIe M.2 Gen 4 connector is a compact, High density card edge connector designed to enhance data transfer rates in storage and server applications. It offers a robust performance for demanding digital environments.
Features 67 contacts on 0.50mm pitch for efficient utilisation of space
Supports both PCIe 3.0 and Gen 4 interfaces with exceptional data rates
Durable design enables up to 5000 mating cycles for prolonged reliability
Available in various heights and orientations for design flexibility
Related links
- Amphenol ICC 10128798-005RLF Series Right Angle Edge Connector Female 67-Contacts 2 Row,
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female 67-Contacts 2 Row,
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector 67-Contacts 2 Row, Surface Mount
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female 67-Contacts 2 Row
- Amphenol ICC ME2005 Series Right Angle Edge Connector Female 56-Contacts 2 Row
- TE Connectivity Right Angle Edge Connector 67-Contacts 2 Row
- Amphenol Communications Solutions M.2 Gen 5 Series Right Angle Edge Connector Female 67-Contacts, 0.5 mm Pitch
- TE Connectivity 2199119 Series Right Angle Edge Connector 67-Contacts 2 Row, Surface Mount
