Samtec MEC6-DV Series Vertical Edge Connector Female, Surface, 140-Contacts, 635 μm Pitch, 2 Row, Solder
- RS Stock No.:
- 227-1488
- Mfr. Part No.:
- MEC6-170-02-L-DV-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 175 units)*
$2,119.08
(exc. GST)
$2,331.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 175 - 700 | $12.109 | $2,119.08 |
| 875 + | $10.898 | $1,907.15 |
*price indicative
- RS Stock No.:
- 227-1488
- Mfr. Part No.:
- MEC6-170-02-L-DV-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Number of Contacts | 140 | |
| Current | 2.4A | |
| Number of Rows | 2 | |
| Pitch | 635μm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Card Thickness | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 195V | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Housing Material | LCP | |
| Series | MEC6-DV | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Number of Contacts 140 | ||
Current 2.4A | ||
Number of Rows 2 | ||
Pitch 635μm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Card Thickness 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Voltage 195V | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Housing Material LCP | ||
Series MEC6-DV | ||
Card Type Edge | ||
The Samtec MEC6 series 0.635mm vertical micro edge card socket has 70 positions per row and 2 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.
Dual vertical row
Alignment pin
Polyimide pick & place pad
Tape and reel packaging
Done
- RS Stock No. 2271484
- Mfr. Part No. MEC6-130-02-L-DV-A-K-TR
Each (On a Reel of 175)
$7.646
- RS Stock No. 2271485
- Mfr. Part No. MEC6-130-02-L-DV-A-K-TR
Each
$11.12
- RS Stock No. 9012005
- Mfr. Part No. MEC6-110-02-L-DV-A
Each (In a Pack of 2)
$6.705
- RS Stock No. 2271394
- Mfr. Part No. HSEC8-170-01-S-DV-A-K-TR
Each
$11.61
Related links
- Samtec MEC6-DV Series Vertical Edge Connector Female 140-Contacts 2 Row, Solder
- Samtec MEC6-DV Series Edge Connector 0.635 mm Pitch, 2 Row
- Samtec MEC6-DV Series Vertical Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec MEC6-DV Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC6-DV Series Vertical Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 140-Contacts 2 Row, Solder
- Samtec MEC6 Series Vertical Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC6-DV Series Vertical Female Edge Connector 80-Contacts 2-Row, Solder








