Samtec MEC6-DV Series Edge Connector, 140-Contacts, 635 μm Pitch, 2 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.01

(exc. GST)

$15.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$14.01
10 - 49$13.59
50 - 99$13.17
100 - 249$12.90
250 +$12.63

*price indicative

RS Stock No.:
901-2027
Mfr. Part No.:
MEC6-170-02-L-DV-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Number of Contacts

140

Number of Rows

2

Pitch

635μm

Contact Plating

Tin over Nickel, Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Housing Material

Liquid Crystal Polymer

Series

MEC6-DV

Samtec 0.635mm MEC6 Series PCB Micro Edge Card Sockets


0.635mm MEC6 series PCB micro edge card sockets with standard PCB alignment pins and a double row design that accepts up to 140 gold plated contacts. These 0.635mm MEC6 series micro edge card socket connectors are available as PCB vertical mount and PCB right angle mounting options and accept 1.60mm thick cards. The 0.635mm MEC6 vertical micro edge card sockets have an 8.65mm stack height.

Edge Connectors - Samtec


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy