Samtec MEC6-DV Series Vertical Edge Connector Female, Surface, 80-Contacts, 635 μm Pitch, 2 Row, Solder
- RS Stock No.:
- 227-1486
- Mfr. Part No.:
- MEC6-140-02-L-DV-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 875 more to save $765.62
View bulk pricing optionsSubtotal (1 reel of 175 units)*
$1,530.90
(exc. GST)
$1,684.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 175 - 700 | $8.748 | $1,530.90 | - |
| 875 + | $7.873 | $1,377.78 | $765.62 |
*price indicative
- RS Stock No.:
- 227-1486
- Mfr. Part No.:
- MEC6-140-02-L-DV-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 2.4A | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Pitch | 635μm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.6mm | |
| Contact Gender | Male | |
| Voltage | 195V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Housing Material | LCP | |
| Series | MEC6-DV | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 2.4A | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Pitch 635μm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.6mm | ||
Contact Gender Male | ||
Voltage 195V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Housing Material LCP | ||
Series MEC6-DV | ||
Card Type Edge | ||
The Samtec MEC6 series 0.635mm vertical micro edge card socket has 40 positions per row and 2 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.
Dual vertical row
Alignment pin
Polyimide pick & place pad
Tape and reel packaging
Done
Related links
- Samtec MEC6-DV Series Vertical Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec MEC6-RA Series Right Angle Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec MEC6-DV Series Vertical Female Edge Connector 80-Contacts 2-Row, Solder
- Samtec MEC6-DV Series Vertical Edge Connector Female 140-Contacts 2 Row, Solder
- Samtec MEC6-DV Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC6-DV Series Vertical Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec MEC6 Series Vertical Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC6 Series Straight Edge Connector Female 20-Contacts 2 Row, Solder
