Samtec HSEC8-RA Series Right Angle Edge Connector Female, Surface, 100-Contacts, 800 μm Pitch, 2 Row, Solder

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $4.90

View bulk pricing options

Subtotal (1 unit)*

$16.26

(exc. GST)

$17.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$16.26-
10 - 24$15.77$4.90
25 - 49$15.29$24.25
50 - 99$14.96$65.00
100 +$14.63$163.00

*price indicative

RS Stock No.:
227-1390
Mfr. Part No.:
HSEC8-150-01-L-RA-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Orientation

Right Angle

Number of Contacts

100

Current

2.6A

Number of Rows

2

Connector Gender

Female

Pitch

800μm

Mount Type

Surface

Contact Plating

Gold

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Termination Type

Solder

Card Thickness

1.6mm

Voltage

240V

Contact Gender

Female

Maximum Operating Temperature

125°C

Housing Material

LCP

Standards/Approvals

No

Series

HSEC8-RA

The Samtec HSEC8 series has 50 positions per row and 1 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Right angle row

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy