Samtec MEC6 Series Vertical Edge Connector Female, Surface, 40-Contacts, 635 μm Pitch, 2 Row, Solder

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
208-8899
Mfr. Part No.:
MEC6-120-02-L-DV-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Orientation

Vertical

Product Type

Edge Connector

Number of Contacts

40

Current

2.4A

Number of Rows

2

Connector Gender

Female

Pitch

635μm

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Card Thickness

1.6mm

Maximum Operating Temperature

125°C

Contact Gender

Female

Voltage

195V

Housing Material

Liquid Crystal Polymer

Standards/Approvals

No

Series

MEC6

Card Type

Edge

The Samtec 0.635 mm mini edge card socket has double row design up to 40 pins polarized which has vertical orientation.

Operating temp range -55 °C to +125 °C

Current rating 2.4 A per pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy