Samtec MEC6 Series Right Angle Edge Connector Female, Surface, 20-Contacts, 635 μm Pitch, 1 Row, Solder
- RS Stock No.:
- 200-0400
- Mfr. Part No.:
- MEC6-120-02-S-D-RA1-TR
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-0400
- Mfr. Part No.:
- MEC6-120-02-S-D-RA1-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Number of Contacts | 20 | |
| Current | 2.4A | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Pitch | 635μm | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.6mm | |
| Termination Type | Solder | |
| Voltage | 195V | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Housing Material | Liquid Crystal Polymer | |
| Standards/Approvals | No | |
| Series | MEC6 | |
| Card Type | Thick | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Number of Contacts 20 | ||
Current 2.4A | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Pitch 635μm | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.6mm | ||
Termination Type Solder | ||
Voltage 195V | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Housing Material Liquid Crystal Polymer | ||
Standards/Approvals No | ||
Series MEC6 | ||
Card Type Thick | ||
2
The Samtec MEC6 series is through-hole right angle mini edge card socket.
Double row design up to 100 pins
Standard alignment pin
Related links
- Samtec MEC6 Series Right Angle Edge Connector Female 20-Contacts 1 Row, Solder
- Samtec MEC6 Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC6 Series Right Angle Edge Connector Female 10-Contacts 1 Row, Solder
- Samtec MEC6 Series Vertical Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC6 Series Straight Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec MEC6-RA Series Right Angle Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC6-RA Series Right Angle Edge Connector Female 100-Contacts 2 Row, Solder
- Samtec MEC6-RA Series Right Angle Edge Connector Female 20-Contacts 2 Row, Solder
