Samtec MEC6 Series Right Angle Edge Connector Female, Surface, 40-Contacts, 635 μm Pitch, 2 Row, Solder
- RS Stock No.:
- 208-8897
- Mfr. Part No.:
- MEC6-120-02-L-D-RA1-TR
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$24.74
(exc. GST)
$27.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 74 | $12.37 | $24.74 |
| 76 - 148 | $12.065 | $24.13 |
| 150 + | $11.885 | $23.77 |
*price indicative
- RS Stock No.:
- 208-8897
- Mfr. Part No.:
- MEC6-120-02-L-D-RA1-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Current | 2.4A | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 635μm | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Card Thickness | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 195V | |
| Standards/Approvals | No | |
| Housing Material | Liquid Crystal Polymer | |
| Series | MEC6 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Current 2.4A | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 635μm | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Card Thickness 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Voltage 195V | ||
Standards/Approvals No | ||
Housing Material Liquid Crystal Polymer | ||
Series MEC6 | ||
Card Type Edge | ||
The Samtec 0.635 mm mini edge card socket has double row design up to 40 pins polarized.
Operating temp range -55 °C to +125 °C
Current rating 2.4 A per pin
Related links
- Samtec MEC6 Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC6 Series Right Angle Edge Connector Female 20-Contacts 1 Row, Solder
- Samtec MEC6 Series Vertical Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC6 Series Right Angle Edge Connector Female 10-Contacts 1 Row, Solder
- Samtec MEC6-RA Series Right Angle Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC6-RA Series Right Angle Edge Connector Female 100-Contacts 2 Row, Solder
- Samtec MEC6-RA Series Right Angle Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec MEC6-RA Series Right Angle Edge Connector Female 20-Contacts 2 Row, Solder
