Samtec MEC6-RA Series Right Angle Edge Connector Female, Surface, 20-Contacts, 635 μm Pitch, 2 Row, Solder

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
901-2021
Mfr. Part No.:
MEC6-110-02-L-D-RA1
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Orientation

Right Angle

Product Type

Edge Connector

Number of Contacts

20

Current

1.7A

Number of Rows

2

Connector Gender

Female

Pitch

635μm

Mount Type

Surface

Contact Plating

Tin over Nickel, Gold over Nickel

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Card Thickness

1.6mm

Voltage

195V ac

Contact Gender

Female

Maximum Operating Temperature

125°C

Housing Material

LCP

Standards/Approvals

No

Series

MEC6-RA

Card Type

Edge

Samtec 0.635mm MEC6 Series PCB Micro Edge Card Sockets


0.635mm MEC6 series PCB micro edge card sockets with standard PCB alignment pins and a double row design that accepts up to 140 gold plated contacts. These 0.635mm MEC6 series micro edge card socket connectors are available as PCB vertical mount and PCB right angle mounting options and accept 1.60mm thick cards. The 0.635mm MEC6 vertical micro edge card sockets have an 8.65mm stack height.

Edge Connectors - Samtec


Each (In a Pack of 2)
$9.85
Each
$12.34
Each
$18.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy