Samtec HSEC8-180-01-L-DV-A-K Series Vertical Edge Connector Female, Surface, 160-Contacts, 800 μm Pitch, 2 Row, Solder
- RS Stock No.:
- 208-8703
- Mfr. Part No.:
- HSEC8-180-01-L-DV-A-K
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 11 more to save $2.86
View bulk pricing optionsSubtotal (1 unit)*
$10.65
(exc. GST)
$11.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 10 | $10.65 | - |
| 11 + | $10.39 | $2.86 |
*price indicative
- RS Stock No.:
- 208-8703
- Mfr. Part No.:
- HSEC8-180-01-L-DV-A-K
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 2.8A | |
| Number of Contacts | 160 | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Card Thickness | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 240V | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | LCP | |
| Series | HSEC8-180-01-L-DV-A-K | |
| Card Type | PCIe | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 2.8A | ||
Number of Contacts 160 | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Card Thickness 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Voltage 240V | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material LCP | ||
Series HSEC8-180-01-L-DV-A-K | ||
Card Type PCIe | ||
The Samtec Edge Connector Optional weld tab for mechanical strength. It has samtec 28+ Gbps Solution and extended life product™ (E.L.P.™).
Rugged Edge Rate® contact
Single-ended and differential pairs
Card slot: .062" (1.60 mm)
Pass-through option available (HSEC8-PE)
Optional board locks and cable latching features
- RS Stock No. 2088699
- Mfr. Part No. HSEC8-160-01-S-DV-A-BL
Each
$12.66
- RS Stock No. 2088695
- Mfr. Part No. HSEC8-140-01-S-RA
Each
$16.84
- RS Stock No. 2088693
- Mfr. Part No. HSEC8-140-01-SM-DV-A
Each
$8.11
- RS Stock No. 2088678
- Mfr. Part No. HSEC8-113-01-L-DV-A-K-TR
Each (On a Tape of 2)
$5.635
Related links
- Samtec HSEC8-180-01-L-DV-A-K Series Vertical Edge Connector Female 160-Contacts 2 Row,
- Samtec HSEC8-DV Series Straight Edge Connector Female 120-Contacts 2 Row, Surface Mount
- Samtec HSEC8-DV Series Vertical Edge Connector Female 120-Contacts 2 Row, Solder
- Samtec HSEC8 Series Vertical Edge Connector Female 120-Contacts 2 Row
- Samtec HSEC8-160-01-S-DV-A-BL Series Vertical Edge Connector Female 120-Contacts 2 Row,
- Samtec HSEC8-DV Series Vertical Edge Connector Female 140-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 74-Contacts 2 Row, Solder











