Samtec HSEC8-113-01-L-DV-A-K-TR Series Vertical Edge Connector Female, Surface, 26-Contacts, 800 μm Pitch, 2 Row, Solder
- RS Stock No.:
- 208-8678
- Mfr. Part No.:
- HSEC8-113-01-L-DV-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$11.27
(exc. GST)
$12.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 68 | $5.635 | $11.27 |
| 70 - 136 | $5.495 | $10.99 |
| 138 + | $5.41 | $10.82 |
*price indicative
- RS Stock No.:
- 208-8678
- Mfr. Part No.:
- HSEC8-113-01-L-DV-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Current | 2.8A | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Termination Type | Solder | |
| Card Thickness | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Voltage | 240V | |
| Housing Material | LCP | |
| Standards/Approvals | No | |
| Series | HSEC8-113-01-L-DV-A-K-TR | |
| Card Type | PCIe | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Current 2.8A | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Termination Type Solder | ||
Card Thickness 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Voltage 240V | ||
Housing Material LCP | ||
Standards/Approvals No | ||
Series HSEC8-113-01-L-DV-A-K-TR | ||
Card Type PCIe | ||
The Samtec Edge Connector Optional weld tab for mechanical strength. It has samtec 28+ Gbps Solution and extended life product™ (E.L.P.™).
Rugged Edge Rate® contact
Single-ended and differential pairs
Card slot: .062" (1.60 mm)
Pass-through option available (HSEC8-PE)
Optional board locks and cable latching features
- RS Stock No. 2088703
- Mfr. Part No. HSEC8-180-01-L-DV-A-K
Each
$10.65
- RS Stock No. 2088695
- Mfr. Part No. HSEC8-140-01-S-RA
Each
$16.84
- RS Stock No. 2088681
- Mfr. Part No. HSEC8-113-01-S-DV-A
Each
$4.95
- RS Stock No. 2088699
- Mfr. Part No. HSEC8-160-01-S-DV-A-BL
Each
$12.66
Related links
- Samtec HSEC8-113-01-L-DV-A-K-TR Series Vertical Edge Connector Female 26-Contacts 2 Row,
- Samtec HSEC8-113-01-S-DV-A Series Vertical Edge Connector Female 26-Contacts 2 Row,
- Samtec HSEC8-DV Series Vertical Edge Connector Female 26-Contacts 2 Row, Solder
- Samtec HSEC8-113-01-L-RA-L2 Series Right Angle Edge Connector Female 26-Contacts 2 Row,
- Samtec HSEC8-120-01-L-DV-A-PE-K-TR Series Vertical Edge Connector Female 40-Contacts 2
- Samtec HSEC8-150-01-L-DV-A-K-TR Series Vertical Edge Connector Female 100-Contacts 2 Row,
- Samtec HSEC8-DV Series Vertical Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 120-Contacts 2 Row, Solder












