Samtec HSEC8-113-01-S-DV-A Series Vertical Edge Connector Female, Surface, 26-Contacts, 800 μm Pitch, 2 Row, Solder
- RS Stock No.:
- 208-8681
- Mfr. Part No.:
- HSEC8-113-01-S-DV-A
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 21 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$4.95
(exc. GST)
$5.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 20 | $4.95 | - |
| 21 - 41 | $4.84 | 2% |
| 42 + | $4.78 | 3% |
*price indicative
- RS Stock No.:
- 208-8681
- Mfr. Part No.:
- HSEC8-113-01-S-DV-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Number of Contacts | 26 | |
| Current | 2.8A | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Card Thickness | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Voltage | 240V | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | LCP | |
| Standards/Approvals | No | |
| Series | HSEC8-113-01-S-DV-A | |
| Card Type | PCIe | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Number of Contacts 26 | ||
Current 2.8A | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Card Thickness 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Voltage 240V | ||
Maximum Operating Temperature 125°C | ||
Housing Material LCP | ||
Standards/Approvals No | ||
Series HSEC8-113-01-S-DV-A | ||
Card Type PCIe | ||
The Samtec Edge Connector Optional weld tab for mechanical strength. It has samtec 28+ Gbps Solution and extended life product™ (E.L.P.™).
Rugged Edge Rate® contact
Single-ended and differential pairs
Card slot: .062" (1.60 mm)
Pass-through option available (HSEC8-PE)
Optional board locks and cable latching features
Related links
- Samtec HSEC8-113-01-S-DV-A Series Vertical Edge Connector Female 26-Contacts 2 Row,
- Samtec HSEC8-113-01-L-DV-A-K-TR Series Vertical Edge Connector Female 26-Contacts 2 Row,
- Samtec HSEC8-DV Series Vertical Edge Connector Female 26-Contacts 2 Row, Solder
- Samtec HSEC8-113-01-L-RA-L2 Series Right Angle Edge Connector Female 26-Contacts 2 Row,
- Samtec HSEC8-140-01-SM-DV-A Series Vertical Edge Connector Female 80-Contacts 2 Row,
- Samtec HSEC8-DV Series Vertical Edge Connector Female 200-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 140-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
