Samtec MEC6 Series Right Angle Edge Connector Female, Surface, 10-Contacts, 635 μm Pitch, 1 Row, Solder
- RS Stock No.:
- 200-0396
- Mfr. Part No.:
- MEC6-110-02-S-D-RA1
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 120 units)*
$1,201.08
(exc. GST)
$1,321.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 120 - 480 | $10.009 | $1,201.08 |
| 600 + | $9.008 | $1,080.96 |
*price indicative
- RS Stock No.:
- 200-0396
- Mfr. Part No.:
- MEC6-110-02-S-D-RA1
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Current | 2.4A | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Pitch | 635μm | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 195V | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | Liquid Crystal Polymer | |
| Series | MEC6 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Current 2.4A | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Pitch 635μm | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Voltage 195V | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material Liquid Crystal Polymer | ||
Series MEC6 | ||
Card Type Edge | ||
2
The Samtec MEC6 series is through-hole right angle mini edge card socket.
Double row design up to 100 pins
Standard alignment pin
Related links
- Samtec MEC6 Series Right Angle Edge Connector Female 10-Contacts 1 Row, Solder
- Samtec MEC6-RA Series Right Angle Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec MEC6 Series Right Angle Edge Connector Female 20-Contacts 1 Row, Solder
- Samtec MEC6-RA Series Right Angle Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec MEC6 Series Straight Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec MEC6 Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC6-RA Series Right Angle Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC6-RA Series Right Angle Edge Connector Female 100-Contacts 2 Row, Solder
