Samtec HSEC8 Series Vertical Edge Connector Female, Surface, 120-Contacts, 800 μm Pitch, 2 Row
- RS Stock No.:
- 196-6617
- Mfr. Part No.:
- HSEC8-160-01-S-DV-A
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 unit)*
$11.31
(exc. GST)
$12.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.31 |
*price indicative
- RS Stock No.:
- 196-6617
- Mfr. Part No.:
- HSEC8-160-01-S-DV-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Current | 2.8A | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.60mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | HSEC8 | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Current 2.8A | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.60mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series HSEC8 | ||
The Samtec HSEC8 series is a 0.8mm Edge Rate high speed edge card connector 120 contact points.
Insulation material MADE up of black liquid crystal polymer
Contact material MADE up of BeCu
2.8A per pin current rating
Operating Temperature Range -55°C to +125°C
Related links
- Samtec HSEC8 Series Vertical Edge Connector Female 120-Contacts 2 Row
- Samtec HSEC8-DV Series Vertical Edge Connector Female 120-Contacts 2 Row, Solder
- Samtec HSEC8-160-01-S-DV-A-BL Series Vertical Edge Connector Female 120-Contacts 2 Row,
- Samtec HSEC8 Series Vertical Edge Connector Female 10-Contacts 1 Row, Solder
- Samtec HSEC8 Series Right Angle Edge Connector Female 620-Contacts 1 Row, Solder
- Samtec HSEC8 Series Vertical Edge Connector 100-Contacts 2 Row
- Samtec HSEC8 Series Vertical Edge Connector 50-Contacts 2 Row
- Samtec HSEC8-160-01-S-RA-TR Series Right Angle Edge Connector Female 120-Contacts 2 Row,
