Samtec MEC1 Series Straight Edge Connector Female, Surface, 120-Contacts, 1 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 767-6926
- Mfr. Part No.:
- MEC1-160-02-L-D-A
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.53
(exc. GST)
$12.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $11.53 |
| 20 - 74 | $11.19 |
| 75 - 299 | $10.84 |
| 300 - 599 | $10.62 |
| 600 + | $10.40 |
*price indicative
- RS Stock No.:
- 767-6926
- Mfr. Part No.:
- MEC1-160-02-L-D-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Current | 2A | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Beryllium Copper | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.6mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 300V ac | |
| Standards/Approvals | No | |
| Housing Material | LCP | |
| Series | MEC1 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Current 2A | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 1mm | ||
Mount Type Surface | ||
Contact Plating Gold over Nickel | ||
Contact Material Beryllium Copper | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.6mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Voltage 300V ac | ||
Standards/Approvals No | ||
Housing Material LCP | ||
Series MEC1 | ||
Card Type Edge | ||
Samtec 1.0mm MEC1 Series PCB Mini Edge Card Sockets
1.00mm MEC1 series Mini Edge PCB SMT edge card sockets with a double row design that accepts up to 140 polarized gold plated contacts. These 1.00mm MEC1 series Mini Edge card socket connectors are PCB SMT vertical mount, are fully polarized and accept 1.60mm thick cards. MEC1 series PCB Mini Edge card sockets with part numbers ending in 'A' have alignment pins included in the design
Edge Connectors - Samtec
- RS Stock No. 7677039P
- Mfr. Part No. PCIE-064-02-F-D-EMS2
Each (Supplied in a Tube)
$8.15
- RS Stock No. 7676913
- Mfr. Part No. MEC1-108-02-L-D-A
Each
$6.42
- RS Stock No. 0787339
- Mfr. Part No. 10039755-10001TLF
1 Tray of 50
$495.71
- RS Stock No. 0505885
- Mfr. Part No. 5145246-1
1 Box of 32
$512.28
Related links
- Samtec MEC1 Series Vertical Edge Connector Female 120-Contacts 2 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 60-Contacts 1 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 120-Contacts 2 Row, Solder
- Samtec MEC1 Series Straight Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC1 Series Straight Edge Connector Female 140-Contacts 2 Row, Solder
- Samtec MEC1 Series Straight Edge Connector Female 100-Contacts 2 Row, Solder
- Samtec MEC1 Series Straight Edge Connector Female 10-Contacts 2 Row, Solder
- Samtec MEC1 Series Straight Edge Connector Female 60-Contacts 2 Row, Solder










