TE Connectivity 7-5530843 Series Vertical Edge Connector Female, Through Hole, 12-Contacts, 2.54 mm Pitch, 2 Row, Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 8 units)*

$43.55

(exc. GST)

$47.90

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
8 - 8$5.444$43.55
16 +$5.306$42.45

*price indicative

Packaging Options:
RS Stock No.:
185-9888
Mfr. Part No.:
7-5530843-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Orientation

Vertical

Product Type

Edge Connector

Number of Contacts

12

Current

3A

Number of Rows

2

Connector Gender

Female

Pitch

2.54mm

Mount Type

Through Hole

Contact Plating

Gold, Nickel

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Keying Way

Yes

Maximum Operating Temperature

85°C

Contact Gender

Female

Voltage

400V

Housing Material

Polyester

Standards/Approvals

No

Series

7-5530843

Card Type

Edge

TE Connectivity 7-5530843-6


Housing Type=Receptacle, Connector System=Board-to-Board, Contact Type=Socket, Connector & Contact Terminates To=Printed Circuit Board, PCB Mount Orientation=Vertical, Number of Positions=12, Number of Power Positions=12, Number of Dual Positions=6, Number of Single Positions=0, Operating Voltage=400 VAC, Operating Voltage=400, Contact Base Material=Phosphor Bronze, Contact Current Rating (Max)=3 A, Contact Mating Area Plating Material=Gold, Contact Mating Area Plating Thickness=.76 μm, Contact Retention=Without, Termination Post & Tail Length=4.75 mm, Termination Method to Printed Circuit Board=Through Hole - Solder, PCB Mount Retention Type=Solder Tail, Connector Mounting Type=Board Mount, Mating Alignment=With, Mating Retention=Without, Mating Alignment Type=Keyed, End Caps=Without, Centerline (Pitch)=2.54 mm, Housing Color=Black, Housing Material=Polyester GF, Card Slot Depth=7.7 mm, Power Contact Centerline=2.54 mm, Height=15.7 mm, Operating Temperature Range=-55 – 85 °C, Circuit Application=Power & Signal, UL Flammability Rating=UL 94V-0, Packaging Method=Tray, Packaging Quantity=24, Position Locations Omitted=None, For Use With=Printed Circuit Board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy