TE Connectivity CONN SEC II Series Straight Edge Connector Female, Through Hole, 12-Contacts, 2.54 mm Pitch, 2 Row,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.87

(exc. GST)

$7.56

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 372 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$6.87
6 - 11$6.77
12 +$6.65

*price indicative

Packaging Options:
RS Stock No.:
718-8245
Mfr. Part No.:
7-5530843-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Orientation

Straight

Product Type

Edge Connector

Number of Contacts

12

Current

3A

Number of Rows

2

Connector Gender

Female

Pitch

2.54mm

Mount Type

Through Hole

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Keying Way

Yes

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Voltage

400V ac

Maximum Operating Temperature

85°C

Standards/Approvals

No

Housing Material

Polyethylene Terephthalate

Series

CONN SEC II

Card Type

Dual Edge

TE Connectivity Standard Edge II Card Edge Connectors


Standard Edge II 2.54 mm high current card edge connectors with a low profile industry standard package designed for high reliability and economy. These Standard Edge II card connectors are designed to connect a daughter card to a motherboard. The contacts of these edge card connectors have a bifurcated cantilever design and are MADE from selectively gold plated precision formed phosphor bronze for extra strength and electrical reliability. These Standard Edge II 2.54 mm card edge connectors feature intercontact keying slots located in the card slot into which a keying plug can be inserted. This feature ensures a proper orientation with the mating daughter card which must also be slotted to accept the keying plug. The keying plug is available separately (see stock number 718-8407). Connectors with part numbers 1489162-x, 5645169-x and 5645235-x have an arrangement of kinked solder legs for a secure retention to the PCB during soldering.

Features and Benefits


• Highly reliable and economical

• Industry standard package

• Low profile design

• Bifurcated gold plated phosphor bronze contacts for strength and high reliability

• Intercontact keying slots for accurate orientation of card

• Versions available with kinked solder legs for secure retention to PCB

Product Application Information


These Standard Edge II 2.54 mm Card Edge Connectors are suitable for use in DC to DC converters low wattage power supplies, industrial grade card extenders and general low-cost I/O applications that require durable/rugged card edge contacts

Edge Connectors - TE


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy