- RS Stock No.:
- 188-0055
- Mfr. Part No.:
- 504051-0201
- Brand:
- Molex
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 10)
$0.355
(exc. GST)
$0.391
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $0.355 | $3.55 |
500 - 990 | $0.349 | $3.49 |
1000 + | $0.342 | $3.42 |
*price indicative |
- RS Stock No.:
- 188-0055
- Mfr. Part No.:
- 504051-0201
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
1.50mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 2 Circuits, Black
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 1.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Pico-Lock |
For Use With | 504052 Pico-Lock Crimp Terminal |
Length | 6.95mm |
Width | 6.4mm |
Housing Material | High Temperature Thermoplastic |