TE Connectivity 5-2337939-4 Series Vertical Connector Female, Surface, 164-Contacts, 1 mm Pitch, 1 Row, Surface Mount
- RS Stock No.:
- 795-907
- Mfr. Part No.:
- 5-2362375-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 50 units)*
$558.32
(exc. GST)
$614.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $558.32 | $11.166 |
*price indicative
- RS Stock No.:
- 795-907
- Mfr. Part No.:
- 5-2362375-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Orientation | Vertical | |
| Current | 1.1A | |
| Number of Contacts | 164 | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Keying Way | No | |
| Minimum Operating Temperature | -40°C | |
| Card Thickness | 1.57mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Rohs | |
| Series | 5-2337939-4 | |
| Card Type | PCI & PCI Express | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Orientation Vertical | ||
Current 1.1A | ||
Number of Contacts 164 | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Pitch 1mm | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Keying Way No | ||
Minimum Operating Temperature -40°C | ||
Card Thickness 1.57mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Rohs | ||
Series 5-2337939-4 | ||
Card Type PCI & PCI Express | ||
- COO (Country of Origin):
- CN
The TE Connectivity component is a board-to-board connector is designed for PCI and PCI Express applications, featuring a 64-position layout with a 1 mm centreline. It supports vertical mounting for enhanced installation flexibility.
Connector system designed for board-to-board applications
Supports a maximum contact current rating of 1.1 A
Features a Compact size, with a height of 11.25 mm and a width of 8.8 mm
Termination post and tail length measures 3.1 mm for secure mounting
Related links
- TE Connectivity 5-2337939-4 Series Vertical Connector Female 164-Contacts 1 Row, Surface
- TE Connectivity 5-2362375-4 Series Vertical Connector Female 164-Contacts 1 Row, Surface
- Amphenol ICC 10146070-113Y0LF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- Samtec PCIe Series Vertical Edge Connector Female 164-Contacts 1 Row, Solder
- TE Connectivity PCI Express Series Vertical Connector Female 36-Contacts 2 Row, Solder
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- TE Connectivity 8-173 Series Straight Connector Female 164-Contacts 2 Row, Through Hole
- Molex 87715 Series Vertical Connector Male 164-Contacts Through Hole
