TE Connectivity CROWN EDGE Series Vertical Edge Connector Female, Board, 4-Contacts, 2.5 mm Pitch, 1 Row, Through-Hole
- RS Stock No.:
- 677-985
- Mfr. Part No.:
- 6650380-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 35 units)*
$599.44
(exc. GST)
$659.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $599.44 | $17.127 |
*price indicative
- RS Stock No.:
- 677-985
- Mfr. Part No.:
- 6650380-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 35A | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Card Thickness | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 250V | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0 | |
| Housing Material | TPE | |
| Series | CROWN EDGE | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 35A | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Connector Gender Female | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Card Thickness 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Voltage 250V | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0 | ||
Housing Material TPE | ||
Series CROWN EDGE | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-Board Card Edge Power Connector with 4 power positions and a 2.5 mm centerline pitch designed for Compact and efficient power transmission between PCBs. It is Ideal for applications where signal routing is not required, such as power distribution modules, embedded systems, and industrial control boards. The connectors streamlined design supports high-current delivery in tight spaces while maintaining mechanical stability and durability.
Connector system is board-to-board
Number of signal positions is 0
Centerline pitch is 2.5 mm
Related links
- TE Connectivity CROWN EDGE Series Vertical Card Connector Female 4-Contacts 1 Row, Through-Hole
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts Through-Hole Solder
- TE Connectivity 2391423-4 Series Straight Edge Connector Female 4-Contacts 1 Row, Crimp
- TE Connectivity 1-2391423-4 Series Straight Edge Connector Female 4-Contacts 1 Row, Crimp
- TE Connectivity AMP DUOPLUG MARK II Series Side Edge Connector Female 4-Contacts 1 Row, IDC
- TE Connectivity SEC II Series Vertical Edge Connector Female 50-Contacts 1 Row, Through-Hole
- TE Connectivity 64891 Series Vertical Edge Connector Female 62-Contacts 2 Row, Through-Hole
- TE Connectivity PCI Express Series Vertical Edge Connector Female 36-Contacts 2 Row, Through Hole
