Amphenol Communications Solutions 10018784 Series Vertical Edge Connector Male, Through Hole, 64-Contacts, 1 mm Pitch,
- RS Stock No.:
- 220-8491
- Mfr. Part No.:
- 10018784-10201TLF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.97
(exc. GST)
$10.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,570 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.997 | $9.97 |
| 20 - 20 | $0.975 | $9.75 |
| 30 + | $0.96 | $9.60 |
*price indicative
- RS Stock No.:
- 220-8491
- Mfr. Part No.:
- 10018784-10201TLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 1.1A | |
| Number of Contacts | 64 | |
| Connector Gender | Male | |
| Pitch | 1mm | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 10018784 | |
| Card Type | PCIe | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 1.1A | ||
Number of Contacts 64 | ||
Connector Gender Male | ||
Pitch 1mm | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Housing Material High Temperature Thermoplastic | ||
Series 10018784 | ||
Card Type PCIe | ||
- COO (Country of Origin):
- CN
PCI EX/PCI Conn rcpt 64P VERT CARD EDGE
Edge Connectors
The Amphenol vertical card edge connector having 36 contacts and 1 mm pitch. The connector is used in desktop PCs, servers and workstations.
RoHS compliance
High bandwidth version available
Related links
- Amphenol Communications Solutions 10018784 Series Vertical Edge Connector Male 64-Contacts
- Amphenol Communications Solutions 10018784 Series Vertical Edge Connector Male 36-Contacts
- Amphenol ICC 10039755-10001TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- Amphenol ICC 10018783-10101TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- Amphenol Communications Solutions Edge Connector 1 mm Pitch, 2 Row
- Molex 87715 Series Vertical Edge Connector Male 64-Contacts Through Hole
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- Amphenol ICC 10061913-101PLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
