3M SPD08 Series Straight Edge Connector Female, Board, 30-Contacts, 800 μm Pitch, 2 Row, Cable

Subtotal (1 pack of 800 units)*

$4,609.85

(exc. GST)

$5,070.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$4,609.85$5.762

*price indicative

RS Stock No.:
455-903
Mfr. Part No.:
SPD08-030-RB TR
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Edge Connector

Orientation

Straight

Current

3A

Number of Contacts

30

Number of Rows

2

Connector Gender

Female

Pitch

800μm

Mount Type

Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Cable

Maximum Operating Temperature

125°C

Voltage

250V

Contact Gender

Female

Standards/Approvals

RoHS

Housing Material

Glass Filled Liquid Crystal Polymer

Series

SPD08

RoHS Status: Exempt

COO (Country of Origin):
CN
The 3M 50 Position Female Connector is designed for dual-edge applications, featuring gold-plated contacts a 0.031-inch (0.80mm) pitch, and a black housing.

Mounting Type Surface Mount

Termination Solder

Contact Material Copper Alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy