3M SPD08 Series Straight Edge Connector Female, Board, 20-Contacts, 800 μm Pitch, 2 Row, Cable
- RS Stock No.:
- 456-092
- Mfr. Part No.:
- SPD08-020-RB-TR
- Brand:
- 3M
Subtotal (1 pack of 800 units)*
$7,972.68
(exc. GST)
$8,769.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $7,972.68 | $9.966 |
*price indicative
- RS Stock No.:
- 456-092
- Mfr. Part No.:
- SPD08-020-RB-TR
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Edge Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 800μm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Cable | |
| Contact Gender | Female | |
| Voltage | 250V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Glass Filled Liquid Crystal Polymer | |
| Series | SPD08 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Edge Connector | ||
Orientation Straight | ||
Current 3A | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 800μm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Cable | ||
Contact Gender Female | ||
Voltage 250V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Housing Material Glass Filled Liquid Crystal Polymer | ||
Series SPD08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M 20-position female connector is a non-specified dual-edge design with gold contacts, a contact thickness of 0.80mm (0.031 inches), and a black housing.
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Related links
- 3M SPD08 Series Straight Edge Connector Female 80-Contacts 2 Row, Cable
- 3M SPD08 Series Straight Edge Connector Female 30-Contacts 2 Row, Cable
- 3M SPD08 Series Straight Edge Connector Female 40-Contacts 2 Row, Cable
- 3M SPD08 Series Straight Edge Connector Female 60-Contacts 2 Row, Cable
- 3M SPD08 Series Straight Edge Connector Female 140-Contacts 2 Row, Cable
- TE Connectivity Standard Edge II Series Straight Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Straight Edge Connector Female 20-Contacts 2 Row, Surface Mount
- TE Connectivity mini PCI-E Series Straight Edge Connector Female 52-Contacts 1 Row, Solder