Murrelektronik Limited Earthing Strap Copper Copper 4 mm² Diameter
- RS Stock No.:
- 123-4791
- Mfr. Part No.:
- 4000-71001-0410004
- Brand:
- Murrelektronik Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.31
(exc. GST)
$24.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $22.31 |
| 5 - 9 | $21.95 |
| 10 - 49 | $21.39 |
| 50 + | $20.79 |
*price indicative
- RS Stock No.:
- 123-4791
- Mfr. Part No.:
- 4000-71001-0410004
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Strap Material | Copper | |
| Body Material | Copper | |
| Product Type | Earthing Strap | |
| Standards/Approvals | RoHS | |
| Maximum Wire CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Strap Material Copper | ||
Body Material Copper | ||
Product Type Earthing Strap | ||
Standards/Approvals RoHS | ||
Maximum Wire CSA 4mm² | ||
- COO (Country of Origin):
- DE
M4 Grounding Strap
From Murr Elektronik, this tinned copper grounding strip has M4 screw holes and is for use with MVK fieldbus modules.
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Related links
- Murrelektronik Limited Earthing Strap Tin Plated Copper Tin Plated Copper 16 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 8.5 mm Diameter 25 mm² Diameter
- NEMIQ Earthing Strap Copper Copper 18 mm Diameter 16 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 7 mm Diameter 6 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 8 mm Diameter 16 mm² Diameter 2 mm Diameter 6 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 5 mm Diameter 16 mm² Diameter 2 mm Diameter 6 mm² Diameter
- NEMIQ Earthing Strap Copper Tin Plated Copper 6 mm² Diameter
- Schneider Electric Earthing Strap Tin Plated Copper Copper 8.5 mm Diameter 16 mm² Diameter
