Schneider Electric Earthing Strap Copper
- RS Stock No.:
- 219-8669
- Distrelec Article No.:
- 304-32-440
- Mfr. Part No.:
- NSYRBL216296M
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$884.94
(exc. GST)
$973.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $88.494 | $884.94 |
*price indicative
- RS Stock No.:
- 219-8669
- Distrelec Article No.:
- 304-32-440
- Mfr. Part No.:
- NSYRBL216296M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Copper | |
| Product Type | Earthing Strap | |
| Standards/Approvals | EU RoHS Directive, China RoHS Regulation, Green Premium product, REACH Declaration | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Copper | ||
Product Type Earthing Strap | ||
Standards/Approvals EU RoHS Directive, China RoHS Regulation, Green Premium product, REACH Declaration | ||
- COO (Country of Origin):
- ES
The Schneider Electric NSYRBL216296M is a Earthing strips 2x16 + 29x6mm² . Composition is of 10 units
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric Earthing Strap Copper Copper 7 mm Diameter 6 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 8.5 mm Diameter 25 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 5 mm Diameter 16 mm² Diameter 2 mm Diameter 6 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 8 mm Diameter 16 mm² Diameter 2 mm Diameter 6 mm² Diameter
- Schneider Electric Earthing Strap Tin Plated Copper Copper 8.5 mm Diameter 16 mm² Diameter
- Schneider Electric Earthing Strap Tin Plated Copper Brass and Copper Alloy For Terminal
- Schneider Electric Earthing Strap Tin Plated Copper Copper 6.4 mm Diameter 6 mm² Diameter 6.4 mm Diameter 6 mm² Diameter
- Schneider Electric Earthing Strap Brass Brass
