Schneider Electric Earthing Strap Brass Brass
- RS Stock No.:
- 211-8775
- Mfr. Part No.:
- NSYAEECS
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$236.67
(exc. GST)
$260.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $236.67 |
*price indicative
- RS Stock No.:
- 211-8775
- Mfr. Part No.:
- NSYAEECS
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Earthing Strap | |
| Strap Material | Brass | |
| Body Material | Brass | |
| Standards/Approvals | China RoHS Regulation, EU RoHS Declaration, China RoHS Declaration, Green Premium product, EU RoHS Directive, Mercury free, REACH, REACH free of SVHC, RoHS exemption information | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Earthing Strap | ||
Strap Material Brass | ||
Body Material Brass | ||
Standards/Approvals China RoHS Regulation, EU RoHS Declaration, China RoHS Declaration, Green Premium product, EU RoHS Directive, Mercury free, REACH, REACH free of SVHC, RoHS exemption information | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Actassi Earthling strip for 19" rack. It has 480mm length.
Green Premium product
Mercury free
Related links
- Schneider Electric Earthing Strap Tin Plated Copper Brass and Copper Alloy For Terminal
- Schneider Electric Earthing Strap Copper
- Schneider Electric Earthing Strap Copper Copper 8.5 mm Diameter 25 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 7 mm Diameter 6 mm² Diameter
- Schneider Electric Earthing Strap Tin Plated Copper Copper 8.5 mm Diameter 16 mm² Diameter
- Schneider Electric Earthing Strap Tin Plated Copper Copper 6.4 mm Diameter 6 mm² Diameter 6.4 mm Diameter 6 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 5 mm Diameter 16 mm² Diameter 2 mm Diameter 6 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 8 mm Diameter 16 mm² Diameter 2 mm Diameter 6 mm² Diameter
