Schneider Electric 1-Way PCB Terminal Block, 4mm², 14 AWG Wire, Screw
- RS Stock No.:
- 230-6822
- Mfr. Part No.:
- NSYTRV42SF5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$35.04
(exc. GST)
$38.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.04 |
*price indicative
- RS Stock No.:
- 230-6822
- Mfr. Part No.:
- NSYTRV42SF5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Wire Size | 14 AWG | |
| Cable CSA | 4mm² | |
| Colour | Black | |
| Number of Ways | 1 | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Wire Size 14 AWG | ||
Cable CSA 4mm² | ||
Colour Black | ||
Number of Ways 1 | ||
Termination Method Screw | ||
- COO (Country of Origin):
- TR
The Schneider Electric range Linergy product name Linergy TR and product or component type terminal block. Accessory category connection accessory. Product compatibility with special enclosures. Nominal cross section 4 mm².
Green Premium product
Mercury free
Warranty 18 months
Mercury free
Warranty 18 months
Related links
- Schneider Electric 1-Way Double Screw Earth Terminal Block 14 AWG Wire, Screw
- Schneider Electric 1-Way PCB Terminal Block 10 AWG Wire, Screw
- Schneider Electric 4-Way Double Screw Earth Terminal Block 14 AWG Wire, Screw
- JM CONCEPT Terminal Block 50mA Screw Terminal Termination
- Phoenix Contact 2-Way Earth Terminal Block 26 → 12 AWG Wire, Screw
- RS PRO 2-Way Earth Terminal Block 0.2 → 4 AWG Wire Nylon Housing
- Weidmuller 2-Way EK 4 Earth Terminal Block 26 → 10 AWG Wire Nylon Housing, ATEX
- RS PRO 2-Way Top Hat Earth Terminal Block 22 → 11 AWG Wire Nylon Housing

