JM CONCEPT Terminal Block, 5-Way, 14AWG Wire, 50mA Screw

Subtotal (1 unit)*

$384.86

(exc. GST)

$423.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$384.86

*price indicative

RS Stock No.:
232-5967
Mfr. Part No.:
BL05NLV
Brand:
JM CONCEPT
Find similar products by selecting one or more attributes.
Select all

Brand

JM CONCEPT

Number of Ways

5

Product Type

Terminal Block

Current

50mA

Wire Size

14AWG

Mount Type

DIN Rail

Fused

No

Contact Material

Gold

Material

Polyamide

Voltage

1.2kV

Colour

Black

Wire Protection

No

Termination Type

Screw

Gender

Female

Enclosed

No

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The JM CONCEPT Baselines wired connected platforms are equipped with golden double lyre contact and screw terminal blocks. It has baseline specificity with 1 digital interface slot. It has 1 terminal block on the high side and 1 terminal block on the low side.

No. of slots 5

Terminal block screw type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy