Schneider Electric 1-Way PCB Terminal Block, 6mm², 10 AWG Wire, Screw
- RS Stock No.:
- 230-6823
- Mfr. Part No.:
- NSYTRV62
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$10.99
(exc. GST)
$12.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.99 |
*price indicative
- RS Stock No.:
- 230-6823
- Mfr. Part No.:
- NSYTRV62
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Wire Size | 10 AWG | |
| Cable CSA | 6mm² | |
| Colour | Grey | |
| Number of Ways | 1 | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Wire Size 10 AWG | ||
Cable CSA 6mm² | ||
Colour Grey | ||
Number of Ways 1 | ||
Termination Method Screw | ||
- COO (Country of Origin):
- DE
The Schneider Electric range Linergy product name Linergy TR and product or component type terminal block. Accessory category connection accessory. Product compatibility with special enclosures. Nominal cross section 6 mm². Colour is grey.
Green Premium product
Mercury free
Warranty 18 months
Mercury free
Warranty 18 months
Related links
- Schneider Electric 1-Way PCB Terminal Block 14 AWG Wire, Screw
- Phoenix Contact 2-Way Earth Terminal Block 10 AWG Wire, Screw
- Phoenix Contact 5-Way Earth Terminal Block 10 AWG Wire, Push In
- WAGO 2-Way DIN Rail Earth Terminal Block 10 AWG Wire Polyamide Housing
- Schneider Electric 1-Way Double Screw Earth Terminal Block 14 AWG Wire, Screw
- Phoenix Contact 2-Way Earth Terminal Block 26 → 10 AWG Wire
- RS PRO 1-Way DIN Rail Earth Terminal Block 24 → 10 AWG Wire PA 66 Housing
- RS PRO 1-Way DIN Rail Earth Terminal Block 18 → 10 AWG Wire PA 66 Housing

