Schneider Electric 4-Way Double Screw Earth Terminal Block, 2.5mm², 14 AWG Wire, Screw
- RS Stock No.:
- 230-6820
- Mfr. Part No.:
- NSYTRV24D
- Brand:
- Schneider Electric
Subtotal (1 unit)**
$6.52
(exc. GST)
$7.17
(inc. GST)
Stocked by manufacturer – available for delivery 29/06/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $6.52 |
**price indicative
- RS Stock No.:
- 230-6820
- Mfr. Part No.:
- NSYTRV24D
- Brand:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Earth Block Type | Double Screw | |
Wire Size | 14 AWG | |
Cable CSA | 2.5mm² | |
Colour | Grey | |
Number of Ways | 4 | |
Termination Method | Screw | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Earth Block Type Double Screw | ||
Wire Size 14 AWG | ||
Cable CSA 2.5mm² | ||
Colour Grey | ||
Number of Ways 4 | ||
Termination Method Screw | ||
Related links
- Schneider Electric 1-Way Double Screw Earth Terminal Block 14 AWG...
- RS PRO 4-Way Double Screw Earth Terminal Block 0 → 16 AWG Wire...
- RS PRO 3-Way Double Screw Earth Terminal Block 0 → 16 AWG Wire...
- RS PRO 6-Way Double Screw Earth Terminal Block 0 → 16 AWG Wire...
- RS PRO 8-Way Double Screw Earth Terminal Block Screw Down, Brass Housing
- RS PRO 7-Way Double Screw Earth Terminal Block 0 → 16 AWG Wire...
- RS PRO 5-Way Double Screw Earth Terminal Block 0 → 16 AWG Wire...
- WAGO 2-Way DIN Rail Earth Terminal Block 14 AWG Wire Polyamide Housing