JM CONCEPT Terminal Block, 1-Way, 50mA, 14 AWG Wire, Screw Terminal Termination
- RS Stock No.:
- 232-8214
- Mfr. Part No.:
- BL01ALV
- Brand:
- JM CONCEPT
Subtotal (1 unit)*
$72.33
(exc. GST)
$79.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.33 |
*price indicative
- RS Stock No.:
- 232-8214
- Mfr. Part No.:
- BL01ALV
- Brand:
- JM CONCEPT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JM CONCEPT | |
| Number of Ways | 1 | |
| Current Rating | 50mA | |
| Wire Size | 14 AWG | |
| Termination Method | Screw Terminal | |
| Mounting Type | DIN Rail Mount | |
| Material | Polyamide | |
| Voltage Rating | 1.2 kV | |
| Wire Protection | No | |
| Gender | Socket | |
| Select all | ||
|---|---|---|
Brand JM CONCEPT | ||
Number of Ways 1 | ||
Current Rating 50mA | ||
Wire Size 14 AWG | ||
Termination Method Screw Terminal | ||
Mounting Type DIN Rail Mount | ||
Material Polyamide | ||
Voltage Rating 1.2 kV | ||
Wire Protection No | ||
Gender Socket | ||
- COO (Country of Origin):
- FR
The JM CONCEPT Baselines wired connected platforms are equipped with golden double lyre contact and screw terminal blocks. It comes with standard baseline specificity and 1 slot. It has 1 terminal block on the high side and 1 terminal block on the low side.
No. of slots 1
No. of slots for converters in 22.5mm case 1
Terminal block type screw
No. of slots for converters in 22.5mm case 1
Terminal block type screw
Related links
- JM CONCEPT Terminal Block 50mA Screw Terminal Termination
- JM CONCEPT Terminal Block 50mA Screw Terminal Termination
- JM CONCEPT Terminal Block 50mA Screw Terminal Termination
- JM CONCEPT Terminal Block 50mA Screw Terminal Termination
- JM CONCEPT Terminal Block 50mA Screw Terminal Termination
- Schneider Electric 1-Way Double Screw Earth Terminal Block 14 AWG Wire, Screw
- Schneider Electric 1-Way PCB Terminal Block 14 AWG Wire, Screw
- Phoenix Contact UTWE Series UTWE 6/6+1 Terminal Strip 24A Screw Termination
