FRONTIER FRPLUGCR Series Disposable Ear Plugs, 27 dB Rated

Subtotal (1 box of 100 units)*

$46.84

(exc. GST)

$51.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$46.84$0.468

*price indicative

RS Stock No.:
241-8253
Mfr. Part No.:
FRPLUGCRDYY00C5
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Reusable/Disposable

Disposable

Product Type

Ear Plugs

Sub Type

Corded

Single Number Rating SNR

27dB

Standards/Approvals

AS/NZS 1270:2002

Series

FRPLUGCR

Material

Foam

COO (Country of Origin):
TW

FRONTIER


The FRONTIER corded foam ear plug is for hearing protection for noise levels up to 112 dB.

Soft PU memory foam for comfort

Hi-vis colour to identify wearer compliance

Approved to AS/NZS 1270:2002

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy