FRONTIER PU Metal Detectable Series Blue Disposable Ear Plugs, 27 dB Rated Metal Detectable 100
- RS Stock No.:
- 241-8536
- Mfr. Part No.:
- FRDTECPLGBL00C5
- Brand:
- FRONTIER
Subtotal (1 box of 100 units)*
$85.09
(exc. GST)
$93.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $85.09 | $0.851 |
*price indicative
- RS Stock No.:
- 241-8536
- Mfr. Part No.:
- FRDTECPLGBL00C5
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Ear Plugs | |
| Number of Pairs | 100 | |
| Reusable/Disposable | Disposable | |
| Sub Type | Corded | |
| Single Number Rating SNR | 27dB | |
| Standards/Approvals | AS/NZS 1270:2002 | |
| Series | PU Metal Detectable | |
| Colour | Blue | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Ear Plugs | ||
Number of Pairs 100 | ||
Reusable/Disposable Disposable | ||
Sub Type Corded | ||
Single Number Rating SNR 27dB | ||
Standards/Approvals AS/NZS 1270:2002 | ||
Series PU Metal Detectable | ||
Colour Blue | ||
Metal Detectable Yes | ||
- COO (Country of Origin):
- TW
FRONTIER
The FRONTIER detectable ear plug is approved to AS/NZS 1270:2002 and is 100% PVC free.
Class 5 / SLC80 27db
Easy discernible metal detection system
Soft PU memory foam for comfort
Bright blue colour for easy compliance checks
Related links
- RS PRO Blue Reusable Ear Plugs, 27 dB Rated Metal Detectable 100
- Moldex Rockets Full Detect Series Blue Reusable Ear Plugs, 27 dB Rated Metal Detectable 1
- RS PRO Blue Disposable Ear Plugs, 37 dB Rated Metal Detectable 200
- RS PRO Blue Disposable Ear Plugs, 20 dB Rated Metal Detectable 200
- Kenwood 11ACH2042 Series Pink 104 dB Rated Metal Detectable 1
- Moldex Spark Plugs Detect Cord Series Blue Disposable Ear Plugs, 32 dB Rated Metal Detectable 2
- 3M E.A.R Soft Series Blue 34 dB Rated Metal Detectable 200
- FRONTIER FRPLUGCR Series Disposable Ear Plugs, 27 dB Rated
