Moldex 6451 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- RS Stock No.:
- 832-632
- Mfr. Part No.:
- 690001
- Brand:
- Moldex
N
This image is representative of the product range
Subtotal (1 box of 200 pairs)*
$211.03
(exc. GST)
$232.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $211.03 | $1.055 |
*price indicative
- RS Stock No.:
- 832-632
- Mfr. Part No.:
- 690001
- Brand:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Reusable/Disposable | Reusable | |
| Number of Pairs | 200 | |
| Product Type | Ear Plugs | |
| Sub Type | Corded | |
| Single Number Rating SNR | 35dB | |
| Standards/Approvals | EN 352-2, (EU) 2016/425 | |
| Series | 6451 | |
| Material | Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | |
| Colour | Green | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Reusable/Disposable Reusable | ||
Number of Pairs 200 | ||
Product Type Ear Plugs | ||
Sub Type Corded | ||
Single Number Rating SNR 35dB | ||
Standards/Approvals EN 352-2, (EU) 2016/425 | ||
Series 6451 | ||
Material Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | ||
Colour Green | ||
Metal Detectable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex Classic Pura-Fit earplugs offer the optimal combination of stability and softness. They are easy to roll and, upon insertion, expand to fill the ear canal at exactly the right moment. There, they maintain a secure, sealed fit, without exerting pressure on the ear. Pura-Fit offer high noise protection of 35 dB (SNR).
Soft foam for a high degree of wearing comfort
Also available in a dispenser and with neck cord
- RS Stock No. 0832561
- Mfr. Part No. 740001
1 Box of 200 Pair(s)
$97.63
- RS Stock No. 0832570
- Mfr. Part No. 770001
1 Box of 200 Pair(s)
$90.79
- RS Stock No. 0832566
- Mfr. Part No. 746301
1 Box of 500 Pair(s)
$234.64
- RS Stock No. 0832565
- Mfr. Part No. 746001
1 Box of 500 Pair(s)
$234.64












