Moldex 7463 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200

N

This image is representative of the product range

Subtotal (1 box of 500 pairs)*

$234.64

(exc. GST)

$258.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$234.64$0.469

*price indicative

RS Stock No.:
832-566
Mfr. Part No.:
746301
Brand:
Moldex
Find similar products by selecting one or more attributes.
Select all

Brand

Moldex

Product Type

Ear Plugs

Reusable/Disposable

Reusable

Number of Pairs

200

Sub Type

Corded

Single Number Rating SNR

35dB

Standards/Approvals

(EU) 2016/425, EN 352-2

Series

7463

Material

EVA, Metal, Polypropylene, TPE

Colour

Green

Metal Detectable

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The Moldex Contours earplugs offer the highest possible degree of comfort for the wearer. With an anatomically contoured shape and soft foam formula, they adapt to the shape of the ear canal and SIT comfortably and securely in even the narrowest of spaces. The foam earplugs are available in two sizes.

High wearing comfort thanks to contoured shape and material

Also available in a dispenser

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy