3M E-A-R UltraFit Series Blue, Yellow Reusable Ear Plugs, 29 dB Rated 1
- RS Stock No.:
- 589-750
- Mfr. Part No.:
- 7000103745
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 589-750
- Mfr. Part No.:
- 7000103745
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | E-A-R UltraFit | |
| Colour | Blue, Yellow | |
| Reusable/Disposable | Reusable | |
| Product Type | Ear Plugs | |
| Single Number Rating (SNR) | 29 dB | |
| Metal Detectable | No | |
| Number of Pairs | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series E-A-R UltraFit | ||
Colour Blue, Yellow | ||
Reusable/Disposable Reusable | ||
Product Type Ear Plugs | ||
Single Number Rating (SNR) 29 dB | ||
Metal Detectable No | ||
Number of Pairs 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M Earplugs feature a stem that helps users insert the earplug into their ear canals. This design eliminates the need to touch the ear tips during insertion, keeping them cleaner for a longer time.
Stem helps users insert earplug into their ear canals
Reduces noise levels up to 29 dB
No need to touch the ear tips during earplug insertion, helping to keep ear tips clean longer
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- 3M E-A-R UltraFit Series Blue 29 dB Rated
- 3M E.A.R Ultrafit X Series Blue 33 dB Rated 50
- 3M E.A.R Tri-Flange Series Yellow Reusable Ear Plugs, 29 dB Rated 100
- 3M E.A.R Tracer Series Blue Reusable Ear Plugs, 29 dB Rated Metal Detectable 50
- Honeywell Safety Earplugs Series Green 28 dB Rated 1
- Moldex 7870 Series Blue 35 dB Rated Metal Detectable 500
- Moldex 7812 Series Blue 35 dB Rated Metal Detectable 5
- 3M No-Touch Series Purple Reusable Ear Plugs, 29 dB Rated 100











