Soler&Palau Aluminium Fan Tray, 500 mm Diameter
- RS Stock No.:
- 315-619
- Mfr. Part No.:
- 958387 - PIE 500
- Brand:
- Soler&Palau
Subtotal (1 unit)*
$301.34
(exc. GST)
$331.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.34 |
*price indicative
- RS Stock No.:
- 315-619
- Mfr. Part No.:
- 958387 - PIE 500
- Brand:
- Soler&Palau
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Product Type | Fan Tray | |
| Diameter | 500mm | |
| Reinforced | No | |
| Duct Material | Aluminium | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Product Type Fan Tray | ||
Diameter 500mm | ||
Reinforced No | ||
Duct Material Aluminium | ||
Standards/Approvals No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The UNELVENT Tubular Helical Fans are high-performance ventilation solutions designed for various application requiring reliable and durable airflow. With aluminium propellers, corrosion-resistant components and customizable motor configurations, these fans provide efficient operation in demanding environments. The series includes options for explosion-proof atmospheres and features a robust design for various industrial and commercial needs.
Impeller and hub made from injected aluminium
External terminal box fixed on ferrule for easy connection
ATEX approved
Related links
- Soler&Palau Aluminium Fan Tray, 560 mm Diameter
- Soler&Palau Aluminium Fan Tray, 250 mm Diameter
- Soler&Palau Aluminium Fan Tray, 630 mm Diameter
- Soler&Palau Aluminium Fan Tray, 450 mm Diameter
- Soler&Palau Aluminium Fan Tray, 315 mm Diameter
- Soler&Palau Aluminium Fan Tray, 355 mm Diameter
- Soler&Palau Aluminium Ducting, 400 mm Diameter
- Soler&Palau Aluminium Ducting, 125 mm Diameter
