Soler&Palau Aluminium Ducting, 400 mm Diameter

Subtotal (1 unit)*

$238.01

(exc. GST)

$261.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$238.01

*price indicative

RS Stock No.:
315-616
Mfr. Part No.:
950385 - PIE-400
Brand:
Soler&Palau
Find similar products by selecting one or more attributes.
Select all

Brand

Soler&Palau

Product Type

Ducting

Diameter

400mm

Duct Material

Aluminium

Standards/Approvals

No

Maximum Operating Temperature

40°C

Minimum Operating Temperature

-20°C

RoHS Status: Exempt

COO (Country of Origin):
ES
The UNELVENT Low pressure Centrifugal fans are designed for use in air conditioning, air treatment equipment, ventilation boxes and kitchen hoods. Constructed from galvanized steel, these fans features a double-inlet design and an integrated motor with a balanced, dynamically balanced turbine to minimize noise and vibrations, The fans are available with both single-phase and three-phase motors.

Anti Vibration motor mounts

IP44 enclosed motors and Class F insulation

Lifetime greased ball bearings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy