3M Scotch Tape 389 Scotch 389 Duct Tape, 50 m x 38mm, White, PE Coated Finish

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$80.76

(exc. GST)

$88.84

(inc. GST)

RS Stock No.:
139-2929
Mfr. Part No.:
Y389 white 38MMXM
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Duct Tape

Colour

White

Tape Type

Duct Tape

Width

38mm

Length

50m

Backing Material

Polyethylene Cloth

Thickness

260μm

Adhesive Material

Rubber Resin

Adhesion Strength

8.8N/cm

Elongation at Break

6%

Tensile Strength

78N/cm

Finish

PE Coated

Maximum Operating Temperature

70°C

Standards/Approvals

No

Trade Name

Scotch Tape 389

Model Number

Scotch 389

COO (Country of Origin):
JP

3M Duct Tape, 25mm Width, 50m Length - Y389 yellow 25MMXM


This duct tape, presented in a vibrant yellow hue, is designed for heavy-duty applications. With a width of 25mm and a substantial length of 50m, it is crafted from PE cloth, offering robust performance. The adhesive features a rubber resin composition, ensuring a strong hold for various sealing and repair tasks.

Features & Benefits


• Offers strong adhesion strength at 8.8 N/cm for reliable bonding

• Utilises a PE coated finish for enhanced durability and waterproof properties

• Elongation at break measures 6%, allowing for flexible needs

• Demonstrates a tensile strength of 78 N/cm for industrial use

• Consists of backing material made of durable PE cloth for added resilience

• The thickness of 0.26mm strikes the perfect balance for ease of use

Applications


• Used for sealing joints in HVAC and plumbing systems

• Suitable for automotive repairs, particularly in wiring and insulation

• Effective in temporary fixes for electrical installations

• Ideal for bundling materials and securing items during transport

• Utilised in construction for heavy-duty requiring strong adhesion

What types of materials does this tape adhere to effectively?


This tape adheres well to a variety of materials including metal, plastic, and wood, making it suitable for numerous applications in construction and repairs.

How does the elongation at break benefit operational efficiency?


With an elongation at break of 6%, this tape can accommodate movement and changes in surfaces, ensuring a more reliable seal in fluctuating conditions.

In what situations is the waterproof feature particularly beneficial?


The waterproof properties make it ideal for both outdoor applications and in environments where moisture can compromise other adhesive solutions, such as plumbing repairs.

What makes the adhesive suitable for heavy-duty use?


The rubber resin adhesive offers a robust bond that withstands stress and varying temperatures, making it appropriate for industrial applications for optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy