Hi-Bond HB 710 Conductive Metallic Tape, 19mm x 20 m 130 °C Max
- RS Stock No.:
- 832-6347
- Mfr. Part No.:
- HB 710 19mm x 33m
- Brand:
- Hi-Bond
Get a bulk buy discount
Add 5 more to save $5.25
View bulk pricing optionsSubtotal (1 unit)*
$49.74
(exc. GST)
$54.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $49.74 | - |
| 5 - 9 | $48.69 | $5.25 |
| 10 + | $47.97 | $17.70 |
*price indicative
- RS Stock No.:
- 832-6347
- Mfr. Part No.:
- HB 710 19mm x 33m
- Brand:
- Hi-Bond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Bond | |
| Backing Material | Aluminium Foil | |
| Product Type | Metallic Tape | |
| Thickness | 90μm | |
| Width | 19mm | |
| Length | 20m | |
| Conductivity | Conductive | |
| Adhesion Strength | 2.9N/cm | |
| Adhesive Material | Thermosetting Acrylic | |
| Tensile Strength | 30N/cm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 130°C | |
| Complies with EN Legislation | No | |
| Model Number | HB 710 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hi-Bond | ||
Backing Material Aluminium Foil | ||
Product Type Metallic Tape | ||
Thickness 90μm | ||
Width 19mm | ||
Length 20m | ||
Conductivity Conductive | ||
Adhesion Strength 2.9N/cm | ||
Adhesive Material Thermosetting Acrylic | ||
Tensile Strength 30N/cm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 130°C | ||
Complies with EN Legislation No | ||
Model Number HB 710 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Hi-Bond 710 Conductive Aluminium Foil Tape
This 710 Conductive Aluminium Foil Tape from Hi-Bond features a conductive, single-coated acrylic adhesive with a uniform dispersion of conductive particles.
Applications:
Shielding or repair of signal cable
Blinding the end of knitted wire mesh of shielding cable
Shield leaking or invading electromagnetic waves
EMR/RFI shielding
Hi-Bond Tapes
- RS Stock No. 8326344
- Mfr. Part No. HB 710 12mm x 20m
Each
$35.26
- RS Stock No. 8326341
- Mfr. Part No. HB 710 25MM X 20M
Each
$69.95
- RS Stock No. 8326319
- Mfr. Part No. HB 720A 19mm x 33m
Each
$79.66
- RS Stock No. 8326335
- Mfr. Part No. HB 938A 25mm x 25m
Each
$162.82
Related links
- Hi-Bond HB 720A Conductive Metallic Tape, 19mm x 33 m 130 °C Max
- Hi-Bond HB 740 Conductive Metallic Tape, 19mm x 33 m 130 °C Max
- Hi-Bond HB 710 Conductive Metallic Tape, 12mm x 20 m 130 °C Max
- Hi-Bond HB 710 Conductive Metallic Tape, 25mm x 20 m 130 °C Max
- Hi-Bond HB 720A Conductive Metallic Tape, 12mm x 33 m 130 °C Max
- Hi-Bond HB 720A Conductive Metallic Tape, 25mm x 33 m 130 °C Max
- Hi-Bond HB 740 Conductive Metallic Tape, 25mm x 33 m 130 °C Max
- Hi-Bond HB 740 Conductive Metallic Tape, 12mm x 33 m 130 °C Max












