HellermannTyton HTAPE-TEX-19x50-CO-BU HTAPE-TEX-19x50-CO-BU Cloth Tape, 50 m x 19mm, Blue, PE Coated Finish

Subtotal (1 unit)*

$36.55

(exc. GST)

$40.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.55

*price indicative

RS Stock No.:
288-1220
Distrelec Article No.:
180-96-728
Mfr. Part No.:
712-00500 HTAPE-TEX-19X50-CO-BU
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Blue

Tape Type

Cloth Tape

Product Type

Cloth Tape

Width

19mm

Length

50m

Backing Material

Cotton

Thickness

310μm

Adhesive Material

Rubber

Adhesion Strength

3N/cm

Elongation at Break

10%

Minimum Operating Temperature

-30°C

Finish

PE Coated

Maximum Operating Temperature

80°C

Standards/Approvals

No

Trade Name

HTAPE-TEX-19x50-CO-BU

Model Number

HTAPE-TEX-19x50-CO-BU

RoHS Status: Exempt

COO (Country of Origin):
ID
The HellermannTyton textile tape is a high-quality, PE-coated cloth tape with a 0.31 mm thickness, offering excellent weather resistance and tear-resistant properties.

Operating temperature -30 to +80 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy