Tesa 4661 4661 Cloth Tape, 50 m x 19mm, Black

Subtotal (1 pack of 48 units)*

$2,399.76

(exc. GST)

$2,639.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
48 +$49.995$2,399.76

*price indicative

RS Stock No.:
249-8546
Mfr. Part No.:
04661-00007-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Colour

Black

Tape Type

Cloth Tape

Product Type

Cloth Tape

Width

19mm

Length

50m

Backing Material

Acrylic Coated Cloth

Thickness

300μm

Adhesive Material

Rubber

Adhesion Strength

5.8N/cm

Elongation at Break

12%

Tensile Strength

100N/cm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

140°C

Standards/Approvals

No

Trade Name

4661

Model Number

4661

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa 4661 is a strong acrylic coated cloth tape. It is based on a 148 mesh woven rayon fabric backing and a natural rubber adhesive. Tesa 4661 is an all-round cloth tape for a wide range of applications, often used for belting of components.

High adhesion, even on rough surfaces

Very high tensile strength

Abrasion-resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy