Tesa 4661 04661-00018-00 Cloth Tape, 50 m x 19mm, White, Acrylic Coated Finish

Subtotal (1 unit)*

$43.38

(exc. GST)

$47.72

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 18 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.38

*price indicative

RS Stock No.:
665-043
Mfr. Part No.:
04661-00018-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Cloth Tape

Colour

White

Tape Type

Cloth Tape

Width

19mm

Length

50m

Backing Material

Acrylic Coated Cloth

Thickness

300μm

Adhesive Material

Rubber

Adhesion Strength

3.3N/cm

Elongation at Break

13%

Tensile Strength

100N/cm

Finish

Acrylic Coated

Standards/Approvals

No

Trade Name

4661

Model Number

04661-00018-00

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa 4661 Tape is a strong acrylic paste coated cloth tape. It is based on a 148 mesh woven rayon fabric backing and a natural rubber adhesive. The tesa 4661 tape is an all-round cloth tape for a wide range of applications, often used for belting of components.

High adhesion even on rough surfaces

Very high tensile strength

Abrasion resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy