Tesa 4541 4541 Cloth Tape, 50 m x 19mm, White, Matt Finish

Subtotal (1 pack of 48 units)*

$1,941.65

(exc. GST)

$2,135.81

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 48 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
48 +$40.451$1,941.65

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 48

$3,115.11

(exc. GST)

$3,426.62

(inc. GST)

RS Stock No.:
249-8509
Mfr. Part No.:
04541-00100-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Colour

White

Tape Type

Cloth Tape

Product Type

Cloth Tape

Width

19mm

Length

50m

Backing Material

Cloth

Thickness

270μm

Adhesive Material

Rubber

Adhesion Strength

3.6N/cm

Elongation at Break

16%

Tensile Strength

90N/cm

Minimum Operating Temperature

0°C

Finish

Matt

Maximum Operating Temperature

130°C

Standards/Approvals

Classification according FMVSS 302, Complies with LV 312-1

Trade Name

4541

Model Number

4541

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tesa 4541 is a highly tear-resistant uncoated cloth tape. It is based on a 145 mesh rayon fabric backing and natural rubber adhesive. Tesa 4541 is a very flexible and conformable tape convenient for a wide range of applications.

Good adhesion even on rough and oily surfaces

Adapts to uneven surfaces without creasing

Easy to write on, ideal marking tape

Very high tensile strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy