Tesa 4541 4541 Cloth Tape, 50 m x 38mm, White, Matt Finish
- RS Stock No.:
- 249-8511
- Mfr. Part No.:
- 04541-00104-00
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 24
$2,994.85
(exc. GST)
$3,294.34
(inc. GST)
- RS Stock No.:
- 249-8511
- Mfr. Part No.:
- 04541-00104-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Cloth Tape | |
| Tape Type | Cloth Tape | |
| Colour | White | |
| Width | 38mm | |
| Length | 50m | |
| Backing Material | Fabric | |
| Thickness | 270μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.6N/cm | |
| Elongation at Break | 16% | |
| Tensile Strength | 90N/cm | |
| Minimum Operating Temperature | 0°C | |
| Finish | Matt | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | FMVSS 302, LV 312-1 Dialectric strength | |
| Trade Name | 4541 | |
| Model Number | 4541 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Cloth Tape | ||
Tape Type Cloth Tape | ||
Colour White | ||
Width 38mm | ||
Length 50m | ||
Backing Material Fabric | ||
Thickness 270μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.6N/cm | ||
Elongation at Break 16% | ||
Tensile Strength 90N/cm | ||
Minimum Operating Temperature 0°C | ||
Finish Matt | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals FMVSS 302, LV 312-1 Dialectric strength | ||
Trade Name 4541 | ||
Model Number 4541 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tesa 4541 is a highly tear-resistant uncoated cloth tape. It is based on a 145 mesh rayon fabric backing and natural rubber adhesive. Tesa 4541 is a very flexible and conformable tape convenient for a wide range of applications.
Good adhesion even on rough and oily surfaces
Adapts to uneven surfaces without creasing
Easy to write on, ideal marking tape
Very high tensile strength
Related links
- Tesa Tesa 4541 4541 Cloth Tape White, Matt Finish
- Tesa Tesa 4541 4541 Cloth Tape White, Matt Finish
- Tesa Tesa 4541 4541 Cloth Tape White, Matt Finish
- Tesa Tesa 4541 Cloth Tape Black, Black Finish
- Tesa Tesa 4541 4541 Conformable Uncoated Cloth Tape Black, Matt Finish
- Tesa Tesa 4541 Cloth Tape Black, Black Finish
- Tesa Tesa 4541 Cloth Tape Black, Black Finish
- Tesa Tesa 4541 Cloth Tape Black, Black Finish

